Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SJ4 MCB, 1P, 3A Curve C, 14 kA Breaking Capacity

RS Stock No.: 202-7058Brand: SiemensManufacturers Part No.: 5SJ4103-7HG41
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

14 kA

Range

Sentron

Series

5SJ4

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Stock information temporarily unavailable.

BD 35.668

BD 35.668 Each (Exc. Vat)

BD 39.235

BD 39.235 Each (inc. VAT)

Siemens SENTRON 5SJ4 MCB, 1P, 3A Curve C, 14 kA Breaking Capacity

BD 35.668

BD 35.668 Each (Exc. Vat)

BD 39.235

BD 39.235 Each (inc. VAT)

Siemens SENTRON 5SJ4 MCB, 1P, 3A Curve C, 14 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

14 kA

Range

Sentron

Series

5SJ4

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany