Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON MCB, 1+N, 2A Curve C, 230V AC

RS Stock No.: 238-3180Brand: SiemensManufacturers Part No.: 5SL6002-7MC
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Range

Sentron

Mounting Style

DIN Rail Mount

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 86.190

BD 86.190 Each (Exc. Vat)

BD 94.809

BD 94.809 Each (inc. VAT)

Siemens SENTRON MCB, 1+N, 2A Curve C, 230V AC

BD 86.190

BD 86.190 Each (Exc. Vat)

BD 94.809

BD 94.809 Each (inc. VAT)

Siemens SENTRON MCB, 1+N, 2A Curve C, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V

Range

Sentron

Mounting Style

DIN Rail Mount

Better World Claim

Concentrated or compact solution, Extended product life, Low carbon manufacture, Saves energy

Better World Product (Find out more)

Yes

Country of Origin

China