Siemens SENTRON 5SL6 MCB, 3+N, 40A Curve C

RS Stock No.: 216-5926Brand: SiemensManufacturers Part No.: 5SL6440-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

40A

Tripping Characteristics

Type C

Range

Sentron

Series

5SL6

Mounting Style

DIN Rail Mount

Model Number

5SL6440-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania

Stock information temporarily unavailable.

BD 88.000

BD 88.000 Each (Exc. Vat)

BD 96.800

BD 96.800 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 40A Curve C

BD 88.000

BD 88.000 Each (Exc. Vat)

BD 96.800

BD 96.800 Each (inc. VAT)

Siemens SENTRON 5SL6 MCB, 3+N, 40A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

3+N

Current Rating

40A

Tripping Characteristics

Type C

Range

Sentron

Series

5SL6

Mounting Style

DIN Rail Mount

Model Number

5SL6440-7

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

Romania