Technical Document
Specifications
Brand
SiemensNumber of Poles
1+N
Current Rating
1.6A
Tripping Characteristics
Type C
Range
Sentron
Series
5SL6
Mounting Style
DIN Rail Mount
Model Number
5SL6515-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Romania
BD 29.474
BD 29.474 Each (Exc. Vat)
BD 32.421
BD 32.421 Each (inc. VAT)
1
BD 29.474
BD 29.474 Each (Exc. Vat)
BD 32.421
BD 32.421 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1+N
Current Rating
1.6A
Tripping Characteristics
Type C
Range
Sentron
Series
5SL6
Mounting Style
DIN Rail Mount
Model Number
5SL6515-7
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Romania