Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
5SM23
Country of Origin
Romania
BD 139.046
BD 139.046 Each (Exc. Vat)
BD 152.951
BD 152.951 Each (inc. VAT)
1
BD 139.046
BD 139.046 Each (Exc. Vat)
BD 152.951
BD 152.951 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
100A
Number of Poles
2
Range
Sentron
Trip Sensitivity
30mA
Tripping Characteristics
Type AC
Voltage Rating
230V
Series
5SM23
Country of Origin
Romania