Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 100mA, Type A, 400V

RS Stock No.: 395-973Brand: SiemensManufacturers Part No.: 5SM34446
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Current Rating

40A

Number of Poles

3+N

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany

Product details

5SM3 Series, Undelayed Type A, 4-pole, Right-Side N Connection

RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 to DIN EN 60715)
Behind-panel depth 70 mm

Approvals

VDE 0664-10, VDE 0664-11, VDE 0664-30

Standards

IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 100mA, Type A, 400V

P.O.A.

Siemens 5SM3 Residual Current Circuit Breaker, 40A, 3+N Pole, 100mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Current Rating

40A

Number of Poles

3+N

Trip Sensitivity

100mA

Tripping Characteristics

Type A

Voltage Rating

400V

Series

5SM3

Country of Origin

Germany

Product details

5SM3 Series, Undelayed Type A, 4-pole, Right-Side N Connection

RCCB for alternating and pulsating DC residual currents
Option for power connection from above or below
Tunnel terminals with wire protection on both sides
Combination terminal at the bottom for simultaneous connection of busbars and conductors
Safe for fingers and overhands according to DIN EN 50274 (VDE 0660 part 514)
Mounts to DIN rail (TH 35 to DIN EN 60715)
Behind-panel depth 70 mm

Approvals

VDE 0664-10, VDE 0664-11, VDE 0664-30

Standards

IEC/EN 61008-1, IEC/EN 61008-2-1, IEC/EN 61543

Siemens FI circuit breaker

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in