Siemens SENTRON 5SP4 MCB, 4P, 80A Curve D, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 209-6563Brand: SiemensManufacturers Part No.: 5SP4480-8
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

108mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SP4480-8

Terminal Contact Type

Screw

Country of Origin

Turkey

Stock information temporarily unavailable.

BD 296.340

BD 296.340 Each (Exc. Vat)

BD 325.974

BD 325.974 Each (inc. VAT)

Siemens SENTRON 5SP4 MCB, 4P, 80A Curve D, 400V AC, 10 kA Breaking Capacity

BD 296.340

BD 296.340 Each (Exc. Vat)

BD 325.974

BD 325.974 Each (inc. VAT)

Siemens SENTRON 5SP4 MCB, 4P, 80A Curve D, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Poles

4

Current Rating

80A

Tripping Characteristics

Type D

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SP4

Circuit Breaker Type

MCB

Length

108mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Model Number

5SP4480-8

Terminal Contact Type

Screw

Country of Origin

Turkey