Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
DIN Rail Mount
Range
Sentron
Series
5ST3
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
230 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55 °C
Distrelec Product Id
13607831
Country of Origin
India
Product details
Series 5TEB81/3/4/5 Contactors
On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C
Standards
EN 60947-1
BD 19.371
BD 19.371 Each (Exc. Vat)
BD 21.308
BD 21.308 Each (inc. VAT)
1
BD 19.371
BD 19.371 Each (Exc. Vat)
BD 21.308
BD 21.308 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
DIN Rail Mount
Range
Sentron
Series
5ST3
Contact Current Rating
6 A
Terminal Type
Screw
Pole and Throw Configuration
DP
Contact Voltage Rating
230 V ac
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Operating Temperature Range
-25 → +55 °C
Distrelec Product Id
13607831
Country of Origin
India
Product details
Series 5TEB81/3/4/5 Contactors
On / Off Switch for DIN rail assembly
Types with 32A to 63A applicable as load disconnecting switches after EN 60947-1
With separate handle locking device
Sealable witch position
Auxiliary current switch can be mounted
Position indicator red / green on 5TE83, 4, & 5 units
Auxilary switches available for all 5TE8 switches
Mechanical life span: 5TE81: 25,000 position changes and 5TE83/84/85: 20,000 position changes
Electrical life span: 5TE81/83/84: 10,000 position changes and 5TE85: 5,000 position changes
Kind of connection: C-clamps
Dimensions (HxD): 90x70mm
Ambient temperature: -5°C→+40°C
Standards
EN 60947-1