Siemens RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

RS Stock No.: 243-6184Brand: SiemensManufacturers Part No.: 5SU1324-7KX32
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

32A

Number of Poles

2

Range

Sentron

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Romania

Stock information temporarily unavailable.

BD 89.067

BD 89.067 Each (Exc. Vat)

BD 97.974

BD 97.974 Each (inc. VAT)

Siemens RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range

BD 89.067

BD 89.067 Each (Exc. Vat)

BD 97.974

BD 97.974 Each (inc. VAT)

Siemens RCBO, 32A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

32A

Number of Poles

2

Range

Sentron

Series

5SU1

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Romania