Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

RS Stock No.: 225-8759Brand: SiemensManufacturers Part No.: 5SU1354-7LB20
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Series

5SU1

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Romania

Stock information temporarily unavailable.

BD 151.216

BD 151.216 Each (Exc. Vat)

BD 166.338

BD 166.338 Each (inc. VAT)

Siemens RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range

BD 151.216

BD 151.216 Each (Exc. Vat)

BD 166.338

BD 166.338 Each (inc. VAT)

Siemens RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Sentron Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Current Rating

20A

Number of Poles

2

Trip Sensitivity

30mA

Range

Sentron

Series

5SU1

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Romania