Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Series
5SV3
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Country of Origin
Germany
BD 369.600
BD 369.600 Each (Exc. Vat)
BD 406.560
BD 406.560 Each (inc. VAT)
1
BD 369.600
BD 369.600 Each (Exc. Vat)
BD 406.560
BD 406.560 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensCircuit Breaker Type
RCCB
Current Rating
40A
Number of Poles
4
Range
Sentron
Trip Sensitivity
30mA
Series
5SV3
Better World Product (Find out more)
Yes
Better World Claim
Extended product life
Mounting Style
DIN Rail Mount
Rated AC Voltage
400V
Country of Origin
Germany