Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens RCCB, 40A, 4 Pole, 30mA, Type A, 400V

RS Stock No.: 269-9761Brand: SiemensManufacturers Part No.: 5SV3344-6KK60
brand-logo
View all in RCCBs

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Germany

Stock information temporarily unavailable.

BD 263.146

BD 263.146 Each (Exc. Vat)

BD 289.461

BD 289.461 Each (inc. VAT)

Siemens RCCB, 40A, 4 Pole, 30mA, Type A, 400V

BD 263.146

BD 263.146 Each (Exc. Vat)

BD 289.461

BD 289.461 Each (inc. VAT)

Siemens RCCB, 40A, 4 Pole, 30mA, Type A, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Sentron

Trip Sensitivity

30mA

Tripping Characteristics

Type A

Voltage Rating

400V

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Germany