Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens SENTRON Fire Safety Circuit Breaker, 1+N, 6A Curve B, 230V AC

RS Stock No.: 238-3201Brand: SiemensManufacturers Part No.: 5SV6016-6MC06
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

Sentron

Circuit Breaker Type

AFDD

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 152.266

BD 152.266 Each (Exc. Vat)

BD 167.493

BD 167.493 Each (inc. VAT)

Siemens SENTRON Fire Safety Circuit Breaker, 1+N, 6A Curve B, 230V AC

BD 152.266

BD 152.266 Each (Exc. Vat)

BD 167.493

BD 167.493 Each (inc. VAT)

Siemens SENTRON Fire Safety Circuit Breaker, 1+N, 6A Curve B, 230V AC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1+N

Current Rating

6A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Range

Sentron

Circuit Breaker Type

AFDD

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Country of Origin

China