Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount

RS Stock No.: 735-2878Brand: SiemensManufacturers Part No.: 5SX9100
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Series

5SX9

Contact Current Rating

1 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 230 V ac

Country of Origin

Czech Republic

Product details

Siemens Stratum 200 Series MCBs

Stock information temporarily unavailable.

P.O.A.

Siemens Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount

P.O.A.

Siemens Auxiliary Contact, 2 Contact, NO/NC, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

DIN Rail Mount

Series

5SX9

Contact Current Rating

1 A dc, 6 A ac

Terminal Type

Screw

Pole and Throw Configuration

DPST

Contact Voltage Rating

220 V dc, 230 V ac

Country of Origin

Czech Republic

Product details

Siemens Stratum 200 Series MCBs