Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 3A, Type A, 400V AC, 60V DC, 10 kA Breaking Capacity

RS Stock No.: 266-9591Brand: SiemensManufacturers Part No.: 5SY4103-5
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type A

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

5SY41

Series

5SY

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 24.876

BD 24.876 Each (Exc. Vat)

BD 27.364

BD 27.364 Each (inc. VAT)

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 3A, Type A, 400V AC, 60V DC, 10 kA Breaking Capacity

BD 24.876

BD 24.876 Each (Exc. Vat)

BD 27.364

BD 27.364 Each (inc. VAT)

Siemens 5SY41 5SY MCB Mini Circuit Breaker, 1P, 3A, Type A, 400V AC, 60V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type A

Rated AC Voltage

400V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

5SY41

Series

5SY

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more