Siemens Sentron 5SY4 MCB, 1P, 16A Curve C, 400V AC, 10 kA Breaking Capacity

RS Stock No.: 383-2030Brand: SiemensManufacturers Part No.: 5SY4116-7Distrelec Article No.: 13607804
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

17.5mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY41167

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.

Standards

Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898

Stock information temporarily unavailable.

BD 10.967

BD 10.967 Each (Exc. Vat)

BD 12.064

BD 12.064 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 1P, 16A Curve C, 400V AC, 10 kA Breaking Capacity

BD 10.967

BD 10.967 Each (Exc. Vat)

BD 12.064

BD 12.064 Each (inc. VAT)

Siemens Sentron 5SY4 MCB, 1P, 16A Curve C, 400V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY4

Circuit Breaker Type

MCB

Width

17.5mm

Length

89.8mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY41167

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Reset Actuator Type

Toggle Switch

Country of Origin

Germany

Product details

Siemens 5SY4 MCBs

The Siemens 5SY4 series are type C MCBs (miniature circuit breakers) rated at 400 V and provide a 10 kA breaking capacity. The range includes 1 or 3 pole options, all featuring reliable high performance and excellent quality.

Standards

Standards: EN 60898; DIN VDE 0641; Part 11; IEC 60898