Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SY MCB, 3P, 32A

RS Stock No.: 232-2305Brand: SiemensManufacturers Part No.: 5SY4332-6
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Current Rating

32A

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 38.015

BD 38.015 Each (Exc. Vat)

BD 41.817

BD 41.817 Each (inc. VAT)

Siemens SENTRON 5SY MCB, 3P, 32A

BD 38.015

BD 38.015 Each (Exc. Vat)

BD 41.817

BD 41.817 Each (inc. VAT)

Siemens SENTRON 5SY MCB, 3P, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Poles

3P

Current Rating

32A

Range

Sentron

Series

5SY

Mounting Style

DIN Rail Mount

Country of Origin

Germany

You may be interested in