Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens Sentron 5SY5 MCB, 1P, 6A Curve C, 220V AC, 250V DC, 10 kA Breaking Capacity

RS Stock No.: 196-3622Brand: SiemensManufacturers Part No.: 5SY5106-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

220 V, 400V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

17.6mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in
Siemens SENTRON 5SY MCB, 1P, 6A Curve C
BD 33.824Each (Exc. Vat)
Stock information temporarily unavailable.

BD 22.685

BD 22.685 Each (Exc. Vat)

BD 24.954

BD 24.954 Each (inc. VAT)

Siemens Sentron 5SY5 MCB, 1P, 6A Curve C, 220V AC, 250V DC, 10 kA Breaking Capacity

BD 22.685

BD 22.685 Each (Exc. Vat)

BD 24.954

BD 24.954 Each (inc. VAT)

Siemens Sentron 5SY5 MCB, 1P, 6A Curve C, 220V AC, 250V DC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Siemens SENTRON 5SY MCB, 1P, 6A Curve C
BD 33.824Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

220 V, 400V

Rated DC Voltage

250V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Length

17.6mm

Width

76mm

Mounting Style

DIN Rail Mount

Depth

90mm

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Terminal Contact Type

Screw

Country of Origin

Germany

You may be interested in
Siemens SENTRON 5SY MCB, 1P, 6A Curve C
BD 33.824Each (Exc. Vat)