Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SENTRON 5SY5 MCB, 1P, 10A Curve C, 10 kA Breaking Capacity

RS Stock No.: 203-2179Brand: SiemensManufacturers Part No.: 5SY5110-7Distrelec Article No.: 30024420
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Distrelec Product Id

30024420

Country of Origin

Germany

Stock information temporarily unavailable.

BD 28.479

BD 28.479 Each (Exc. Vat)

BD 31.327

BD 31.327 Each (inc. VAT)

Siemens SENTRON 5SY5 MCB, 1P, 10A Curve C, 10 kA Breaking Capacity

BD 28.479

BD 28.479 Each (Exc. Vat)

BD 31.327

BD 31.327 Each (inc. VAT)

Siemens SENTRON 5SY5 MCB, 1P, 10A Curve C, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

10A

Tripping Characteristics

Type C

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Sentron

Series

5SY5

Circuit Breaker Type

MCB

Mounting Style

DIN Rail Mount

Better World Claim

Extended product life

Better World Product (Find out more)

Yes

Distrelec Product Id

30024420

Country of Origin

Germany