Technical Document
Specifications
Brand
SiemensNumber of Poles
2
Current Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany
BD 72.270
BD 72.270 Each (Exc. Vat)
BD 79.497
BD 79.497 Each (inc. VAT)
1
BD 72.270
BD 72.270 Each (Exc. Vat)
BD 79.497
BD 79.497 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Poles
2
Current Rating
2A
Tripping Characteristics
Type C
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Sentron
Series
5SY5
Circuit Breaker Type
MCB
Mounting Style
DIN Rail Mount
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Country of Origin
Germany