Technical Document
Specifications
Brand
SiemensNumber of Poles
1+N
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
35.2mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Country of Origin
Germany
BD 18.430
BD 18.430 Each (Exc. Vat)
BD 20.273
BD 20.273 Each (inc. VAT)
1
BD 18.430
BD 18.430 Each (Exc. Vat)
BD 20.273
BD 20.273 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensNumber of Poles
1+N
Current Rating
2A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Rated DC Voltage
72V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
Sentron
Series
5SY6
Circuit Breaker Type
MCB
Length
35.2mm
Width
76mm
Mounting Style
DIN Rail Mount
Depth
90mm
Better World Claim
Extended product life
Better World Product (Find out more)
Yes
Terminal Contact Type
Screw
Country of Origin
Germany


