Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Sentron 5SY7 MCB, 1P, 2A Curve C, 230V AC, 15 kA Breaking Capacity

RS Stock No.: 622-0159Brand: SiemensManufacturers Part No.: 5SY7102-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Length

89.8mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Germany

Product details

Automatic cut-out, 5SY7 Series, 15 kA, C characteristic

Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector

Approvals

  DIN VDE 0641 Part 11, UL 1077, CSA 22.2

Standards

  EN 60898 / IEC 60898-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.920

BD 14.920 Each (Exc. Vat)

BD 16.412

BD 16.412 Each (inc. VAT)

Siemens Sentron 5SY7 MCB, 1P, 2A Curve C, 230V AC, 15 kA Breaking Capacity

BD 14.920

BD 14.920 Each (Exc. Vat)

BD 16.412

BD 16.412 Each (inc. VAT)

Siemens Sentron 5SY7 MCB, 1P, 2A Curve C, 230V AC, 15 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Breaking Capacity at Maximum Voltage Rating

15 kA

Range

Sentron

Series

5SY7

Circuit Breaker Type

MCB

Length

89.8mm

Width

17.5mm

Mounting Style

DIN Rail Mount

Depth

76mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

Germany

Product details

Automatic cut-out, 5SY7 Series, 15 kA, C characteristic

Automatic Cut-Out, 1-Pole and 3-Pole
DIN rail assembly
For use in industry and in the functional sector

Approvals

  DIN VDE 0641 Part 11, UL 1077, CSA 22.2

Standards

  EN 60898 / IEC 60898-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more