Siemens SENTRON 5SY8 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

RS Stock No.: 209-6719Brand: SiemensManufacturers Part No.: 5SY8216-7
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY8

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY8216-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

BD 50.534

BD 50.534 Each (Exc. Vat)

BD 55.587

BD 55.587 Each (inc. VAT)

Siemens SENTRON 5SY8 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity

BD 50.534

BD 50.534 Each (Exc. Vat)

BD 55.587

BD 55.587 Each (inc. VAT)

Siemens SENTRON 5SY8 MCB, 2P, 16A Curve C, 400V AC, 72V DC, 5 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Number of Poles

2

Current Rating

16A

Tripping Characteristics

Type C

Rated AC Voltage

400V

Rated DC Voltage

72V

Breaking Capacity at Maximum Voltage Rating

5 kA

Range

Sentron

Series

5SY8

Circuit Breaker Type

MCB

Length

90mm

Width

36mm

Mounting Style

DIN Rail Mount

Depth

76mm

Model Number

5SY8216-7

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Terminal Contact Type

Screw

Country of Origin

Germany