Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Two-Circuit Switch Insert 10A, DELTA Series

RS Stock No.: 206-423Brand: SiemensManufacturers Part No.: 5TA2154-0KK
brand-logo
View all in Switch Insert Modules

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Two-Circuit Switch Insert

Number of Poles

2

Current Rating

10A

Series

Delta

Country of Origin

Spain

Stock information temporarily unavailable.

BD 89.986

BD 89.986 1 Pack of 10 (Exc. Vat)

BD 98.985

BD 98.985 1 Pack of 10 (inc. VAT)

Siemens Two-Circuit Switch Insert 10A, DELTA Series

BD 89.986

BD 89.986 1 Pack of 10 (Exc. Vat)

BD 98.985

BD 98.985 1 Pack of 10 (inc. VAT)

Siemens Two-Circuit Switch Insert 10A, DELTA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Insert Module Type

Two-Circuit Switch Insert

Number of Poles

2

Current Rating

10A

Series

Delta

Country of Origin

Spain