Siemens 5TC9774 Wall Mount Temperature Control Module, 55 x 55mm, 230 Supply Voltage Temperature Control

RS Stock No.: 610-760Brand: SiemensManufacturers Part No.: 5TC9774-5MG00
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230

Size

55 x 55mm

Control Type

Temperature Control

Mounting Type

Wall Mount

Series

5TC9774

Country of Origin

Spain

BD 102.498

BD 102.498 Each (Exc. Vat)

BD 112.748

BD 112.748 Each (inc. VAT)

Siemens 5TC9774 Wall Mount Temperature Control Module, 55 x 55mm, 230 Supply Voltage Temperature Control

BD 102.498

BD 102.498 Each (Exc. Vat)

BD 112.748

BD 112.748 Each (inc. VAT)

Siemens 5TC9774 Wall Mount Temperature Control Module, 55 x 55mm, 230 Supply Voltage Temperature Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

230

Size

55 x 55mm

Control Type

Temperature Control

Mounting Type

Wall Mount

Series

5TC9774

Country of Origin

Spain