Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
IP Rating
IP20
Current Rating
10A
Mount Type
Flush
Material
Metal
Series
5TD2
Voltage Rating
250V
Depth
32mm
Fixing Standard
VDE
Width
70mm
Height
70mm
Minimum Box Depth
32mm
Standards Met
VDE
Country of Origin
Spain
BD 9.416
BD 9.416 Each (Exc. Vat)
BD 10.358
BD 10.358 Each (inc. VAT)
1
BD 9.416
BD 9.416 Each (Exc. Vat)
BD 10.358
BD 10.358 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Push Button Light Switch
IP Rating
IP20
Current Rating
10A
Mount Type
Flush
Material
Metal
Series
5TD2
Voltage Rating
250V
Depth
32mm
Fixing Standard
VDE
Width
70mm
Height
70mm
Minimum Box Depth
32mm
Standards Met
VDE
Country of Origin
Spain