Siemens Grey Push Button Light Switch, 1 Way, 1 Gang, Delta

RS Stock No.: 395-737Brand: SiemensManufacturers Part No.: 5TD4701
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

Delta

Voltage Rating

230V

Finish

Gloss

Illumination

Neon

Height

75mm

Number of Modules

2

Depth

52mm

Fixing Standard

VDE

Width

66mm

Length

82mm

Colour Shade

Dark Grey

Country of Origin

Spain

Product details

Button

Surface button
Splash-proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

One-change button

Can also be used as break

Button, one make

With white window
With enclosed window set ("Light", "Bell", "Door opener" and neutral window)
Without neon indicator

Button, with separate feedback loop

With window and 5TG7 332 neon lamp

Button, according to workplace regulation

With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator

Standards

DIN 49200

DELTA surface switch program

You may be interested in
Stock information temporarily unavailable.

BD 6.699

BD 6.699 Each (Exc. Vat)

BD 7.369

BD 7.369 Each (inc. VAT)

Siemens Grey Push Button Light Switch, 1 Way, 1 Gang, Delta

BD 6.699

BD 6.699 Each (Exc. Vat)

BD 7.369

BD 7.369 Each (inc. VAT)

Siemens Grey Push Button Light Switch, 1 Way, 1 Gang, Delta
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 15BD 6.699
16 - 50BD 6.352
51+BD 6.264
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Light Switch Type

Push Button Light Switch

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

Delta

Voltage Rating

230V

Finish

Gloss

Illumination

Neon

Height

75mm

Number of Modules

2

Depth

52mm

Fixing Standard

VDE

Width

66mm

Length

82mm

Colour Shade

Dark Grey

Country of Origin

Spain

Product details

Button

Surface button
Splash-proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing hole ø = 4.5 mm
Cable entry with push-in nipples for wire ø 8.0 → 13.5 mm

One-change button

Can also be used as break

Button, one make

With white window
With enclosed window set ("Light", "Bell", "Door opener" and neutral window)
Without neon indicator

Button, with separate feedback loop

With window and 5TG7 332 neon lamp

Button, according to workplace regulation

With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator

Standards

DIN 49200

DELTA surface switch program

You may be interested in