Siemens 5TG2467 Black Electrical Socket

RS Stock No.: 610-795Brand: SiemensManufacturers Part No.: 5TG2467-2
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Colour

Black

Switched

Yes

Mounting Style

Flush Mount

Series

5TG2467

Country of Origin

Spain

BD 12.512

BD 12.512 Each (Exc. Vat)

BD 13.763

BD 13.763 Each (inc. VAT)

Siemens 5TG2467 Black Electrical Socket

BD 12.512

BD 12.512 Each (Exc. Vat)

BD 13.763

BD 13.763 Each (inc. VAT)

Siemens 5TG2467 Black Electrical Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Colour

Black

Switched

Yes

Mounting Style

Flush Mount

Series

5TG2467

Country of Origin

Spain