Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens White Roller Shutter Switch, DELTA Series

RS Stock No.: 203-2370Brand: SiemensManufacturers Part No.: 5TG6214
brand-logo

Technical Document

Specifications

Brand

Siemens

Colour

White

Height

55mm

Width

55mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

230V

Series

Delta

Voltage Rating

230V

Material

Thermoplastic

Country of Origin

Spain

Stock information temporarily unavailable.

BD 4.520

BD 4.520 Each (Exc. Vat)

BD 4.972

BD 4.972 Each (inc. VAT)

Siemens White Roller Shutter Switch, DELTA Series

BD 4.520

BD 4.520 Each (Exc. Vat)

BD 4.972

BD 4.972 Each (inc. VAT)

Siemens White Roller Shutter Switch, DELTA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Colour

White

Height

55mm

Width

55mm

IP Rating

IP20

Number of Gangs

2

Operating Voltage

230V

Series

Delta

Voltage Rating

230V

Material

Thermoplastic

Country of Origin

Spain