Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Anthracite
Series
Delta
Country of Origin
Spain
Stock information temporarily unavailable.
BD 5.061
BD 5.061 Each (Exc. Vat)
BD 5.567
BD 5.567 Each (inc. VAT)
Siemens Anthracite Rocker Switch, 1 Way, DELTA
1
BD 5.061
BD 5.061 Each (Exc. Vat)
BD 5.567
BD 5.567 Each (inc. VAT)
Siemens Anthracite Rocker Switch, 1 Way, DELTA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensLight Switch Type
Rocker Switch
Number of Ways
1
IP Rating
IP20
Colour
Anthracite
Series
Delta
Country of Origin
Spain