Siemens Anthracite Push Button Light Switch, 2 Way, DELTA

RS Stock No.: 161-974Brand: SiemensManufacturers Part No.: 5TG7145-0AC01
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

Anthracite

Series

Delta

Country of Origin

Spain

Stock information temporarily unavailable.

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Siemens Anthracite Push Button Light Switch, 2 Way, DELTA

BD 7.414

BD 7.414 Each (Exc. Vat)

BD 8.155

BD 8.155 Each (inc. VAT)

Siemens Anthracite Push Button Light Switch, 2 Way, DELTA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

Number of Ways

2

IP Rating

IP20

Colour

Anthracite

Series

Delta

Country of Origin

Spain