Technical Document
Specifications
Brand
SiemensCurrent Rating
16A
Range
Sentron
Series
5TT4102
For Use With
Remote Control Switch
Type
Remote Switch
Rated Control Voltage
400V (Volts)
Country of Origin
Romania
BD 78.920
BD 78.920 Each (Exc. Vat)
BD 86.812
BD 86.812 Each (inc. VAT)
Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch
1
BD 78.920
BD 78.920 Each (Exc. Vat)
BD 86.812
BD 86.812 Each (inc. VAT)
Siemens 400V (Volts) Remote Switch Circuit Trip for use with Remote Control Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensCurrent Rating
16A
Range
Sentron
Series
5TT4102
For Use With
Remote Control Switch
Type
Remote Switch
Rated Control Voltage
400V (Volts)
Country of Origin
Romania