Siemens DELTA White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

RS Stock No.: 203-2281Brand: SiemensManufacturers Part No.: 5UB1403
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

DELTA

Range

DELTA

Country of Origin

Spain

Stock information temporarily unavailable.

BD 4.768

BD 4.768 Each (Exc. Vat)

BD 5.245

BD 5.245 Each (inc. VAT)

Siemens DELTA White 1 Gang Plug Socket, 16A, Schuko, Indoor Use

BD 4.768

BD 4.768 Each (Exc. Vat)

BD 5.245

BD 5.245 Each (inc. VAT)

Siemens DELTA White 1 Gang Plug Socket, 16A, Schuko, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Number of Gangs

1

Colour

White

Switched

No

Socket Type

Schuko

Indoor or Outdoor Use

Indoor

Mounting Style

Flush Mount

Current Rating

16A

Series

DELTA

Range

DELTA

Country of Origin

Spain