Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Switched
No
Socket Type
Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Series
DELTA
Range
DELTA
Country of Origin
Spain
BD 3.542
BD 3.542 Each (Exc. Vat)
BD 3.896
BD 3.896 Each (inc. VAT)
1
BD 3.542
BD 3.542 Each (Exc. Vat)
BD 3.896
BD 3.896 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Gangs
1
Switched
No
Socket Type
Schuko
Indoor or Outdoor Use
Indoor
Mounting Style
Flush Mount
Current Rating
16A
Series
DELTA
Range
DELTA
Country of Origin
Spain