Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens White Push Button Light Switch, UP 221

RS Stock No.: 287-8586Brand: SiemensManufacturers Part No.: 5WG1221-2DB12
brand-logo
View all in Light Switches

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 221

Country of Origin

Germany

Stock information temporarily unavailable.

BD 47.636

BD 47.636 Each (Exc. Vat)

BD 52.400

BD 52.400 Each (inc. VAT)

Siemens White Push Button Light Switch, UP 221

BD 47.636

BD 47.636 Each (Exc. Vat)

BD 52.400

BD 52.400 Each (inc. VAT)

Siemens White Push Button Light Switch, UP 221
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Light Switch Type

Push Button Light Switch

IP Rating

IP20

Colour

White

Series

UP 221

Country of Origin

Germany