Technical Document
Specifications
Brand
SiemensController Type
Switch Actuator
Voltage Rating
230 V ac
Output Power
1.5W
Power Consumption
150-170mW
Series
Gamma Instabus
Country of Origin
Germany
Stock information temporarily unavailable.
BD 137.555
BD 137.555 Each (Exc. Vat)
BD 151.311
BD 151.311 Each (inc. VAT)
Siemens Gamma Instabus 150-170mW Dimming Controller Switch Actuator, 230 V ac
1
BD 137.555
BD 137.555 Each (Exc. Vat)
BD 151.311
BD 151.311 Each (inc. VAT)
Siemens Gamma Instabus 150-170mW Dimming Controller Switch Actuator, 230 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensController Type
Switch Actuator
Voltage Rating
230 V ac
Output Power
1.5W
Power Consumption
150-170mW
Series
Gamma Instabus
Country of Origin
Germany