Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS LOGO
Number of Inputs
8
Output Type
Relay
For Use With
SIPLUS LOGO
Input Type
Analog, Digital
Number of Digital Inputs
8
Voltage Category
24 V dc
Number of Outputs
4
Number of Analogue Inputs
4
Country of Origin
Germany
BD 274.312
BD 274.312 Each (Exc. Vat)
BD 301.743
BD 301.743 Each (inc. VAT)
1
BD 274.312
BD 274.312 Each (Exc. Vat)
BD 301.743
BD 301.743 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS LOGO
Number of Inputs
8
Output Type
Relay
For Use With
SIPLUS LOGO
Input Type
Analog, Digital
Number of Digital Inputs
8
Voltage Category
24 V dc
Number of Outputs
4
Number of Analogue Inputs
4
Country of Origin
Germany