Siemens Front Panel Sealing Kit for Use with LOGO Series

RS Stock No.: 455-5649Brand: SiemensManufacturers Part No.: 6AG1057-1AA00-0AA2Distrelec Article No.: 12570856
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Front Panel Kit

For Use With

LOGO Series

Distrelec Product Id

12570856

Country of Origin

Germany

Product details

LOGO! Mounting Kits

LOGO! and SIPLUS LOGO! are designed for quick and easy mounting on standard rails. With the mounting kit, these devices can also be easily and safely installed in front panels. If the supplied washer and seals are used, the devices are reliably protected against harsh environmental conditions up to the IP65 degree of protection.

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

You may be interested in
Stock information temporarily unavailable.

BD 150.958

BD 150.958 Each (Exc. Vat)

BD 166.054

BD 166.054 Each (inc. VAT)

Siemens Front Panel Sealing Kit for Use with LOGO Series

BD 150.958

BD 150.958 Each (Exc. Vat)

BD 166.054

BD 166.054 Each (inc. VAT)

Siemens Front Panel Sealing Kit for Use with LOGO Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Front Panel Kit

For Use With

LOGO Series

Distrelec Product Id

12570856

Country of Origin

Germany

Product details

LOGO! Mounting Kits

LOGO! and SIPLUS LOGO! are designed for quick and easy mounting on standard rails. With the mounting kit, these devices can also be easily and safely installed in front panels. If the supplied washer and seals are used, the devices are reliably protected against harsh environmental conditions up to the IP65 degree of protection.

Siemens LOGO! 5 Series

The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology. LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, space and cost savings when compared with alternative methods.

You may be interested in