Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1214C
Number of Inputs
16
Output Type
Transistor
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany
BD 482.950
BD 482.950 Each (Exc. Vat)
BD 531.245
BD 531.245 Each (inc. VAT)
1
BD 482.950
BD 482.950 Each (Exc. Vat)
BD 531.245
BD 531.245 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIPLUS S7-1200 CPU 1214C
Number of Inputs
16
Output Type
Transistor
For Use With
SIPLUS S7-1200
Input Type
Analog
Number of Digital Inputs
14
Number of Outputs
10
Voltage Category
24 V dc
Better World Product (Find out more)
Yes
Better World Claim
Saves energy
Number of Analogue Inputs
2
Country of Origin
Germany