Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Digital Input Type

RS Stock No.: 746-6340Brand: SiemensManufacturers Part No.: 6AG1221-1BF30-2XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm

Product details

SIPLUS Siemens S7-1200 - Expansion Modules

SIPLUS ruggedised Siemens S7-1200 expansion modules including the following functionality:
Expansion modules to complement the integrated periphery of the CPU's
For flexible adjustment of the control to the respective task
Simple adjustment in user application

Stock information temporarily unavailable.

P.O.A.

Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Digital Input Type

P.O.A.

Siemens Input PLC Expansion Module For Use With SIMATIC S7-1200 Series - 8 Input, Digital Input Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

8

For Use With

SIMATIC S7-1200 Series

Dimensions

100 x 45 x 75 mm

Product details

SIPLUS Siemens S7-1200 - Expansion Modules

SIPLUS ruggedised Siemens S7-1200 expansion modules including the following functionality:
Expansion modules to complement the integrated periphery of the CPU's
For flexible adjustment of the control to the respective task
Simple adjustment in user application