Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6AG1 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc

RS Stock No.: 746-6381Brand: SiemensManufacturers Part No.: 6AG1223-1BL30-2XB0
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

16

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

S7-1200 Series

Output Current

500 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm

Stock information temporarily unavailable.

P.O.A.

Siemens 6AG1 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc

P.O.A.

Siemens 6AG1 Series PLC I/O Module - 16 Inputs, 16 Outputs, 500 mA Output Current, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Input Type

Digital

Number of Inputs

16

Output Type

Digital, Transistor

Number of Outputs

16

For Use With

S7-1200 Series

Output Current

500 mA

Maximum Operating Temperature

+70°C

Dimensions

100 x 45 x 75 mm