Siemens 230V Input DIN Rail Uninterruptible Power Supply (288W), SIPLUS PS

RS Stock No.: 253-7345Brand: SiemensManufacturers Part No.: 6AG13342BA204AA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Model

SIPLUS PS

Power Rating

288W

Output Voltage

24V dc

Input Voltage

230V

Mounting Type

DIN Rail

Type

Power Supply

Country of Origin

Germany

Stock information temporarily unavailable.

BD 320.804

BD 320.804 Each (Exc. Vat)

BD 352.884

BD 352.884 Each (inc. VAT)

Siemens 230V Input DIN Rail Uninterruptible Power Supply (288W), SIPLUS PS

BD 320.804

BD 320.804 Each (Exc. Vat)

BD 352.884

BD 352.884 Each (inc. VAT)

Siemens 230V Input DIN Rail Uninterruptible Power Supply (288W), SIPLUS PS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Model

SIPLUS PS

Power Rating

288W

Output Voltage

24V dc

Input Voltage

230V

Mounting Type

DIN Rail

Type

Power Supply

Country of Origin

Germany