Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 6AG1511 Series PLC CPU for Use with SIPLUS S71500, 24 V dc Supply, 20-Input

RS Stock No.: 149-086Brand: SiemensManufacturers Part No.: 6AG1511-1FL03-2AB0
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6AG1511

Number of Inputs

20

For Use With

SIPLUS S71500

Supply Voltage

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,235.817

BD 1,235.817 Each (Exc. Vat)

BD 1,359.399

BD 1,359.399 Each (inc. VAT)

Siemens 6AG1511 Series PLC CPU for Use with SIPLUS S71500, 24 V dc Supply, 20-Input

BD 1,235.817

BD 1,235.817 Each (Exc. Vat)

BD 1,359.399

BD 1,359.399 Each (inc. VAT)

Siemens 6AG1511 Series PLC CPU for Use with SIPLUS S71500, 24 V dc Supply, 20-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

6AG1511

Number of Inputs

20

For Use With

SIPLUS S71500

Supply Voltage

24 V dc

Country of Origin

Germany