Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (960W), SIPLUS DC

RS Stock No.: 253-7383Brand: SiemensManufacturers Part No.: 6AG19312FC217AA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Model

SIPLUS DC

Power Rating

960W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 550.358

BD 550.358 Each (Exc. Vat)

BD 605.394

BD 605.394 Each (inc. VAT)

Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (960W), SIPLUS DC

BD 550.358

BD 550.358 Each (Exc. Vat)

BD 605.394

BD 605.394 Each (inc. VAT)

Siemens 24V dc Input DIN Rail Uninterruptible Power Supply (960W), SIPLUS DC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Model

SIPLUS DC

Power Rating

960W

Output Voltage

24V dc

Input Voltage

24V dc

Mounting Type

DIN Rail

Type

UPS

Country of Origin

Germany