Technical Document
Specifications
Brand
SiemensAccessory Type
Repeater Unit
Range
SIPLUS
Series
6AG1972
Output Type
Modbus
For Use With
S7-1500
Dimensions
125 x 80 x 67.5 mm
Country of Origin
Germany
BD 1,014.851
BD 1,014.851 Each (Exc. Vat)
BD 1,116.336
BD 1,116.336 Each (inc. VAT)
1
BD 1,014.851
BD 1,014.851 Each (Exc. Vat)
BD 1,116.336
BD 1,116.336 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Repeater Unit
Range
SIPLUS
Series
6AG1972
Output Type
Modbus
For Use With
S7-1500
Dimensions
125 x 80 x 67.5 mm
Country of Origin
Germany