Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Core i7
Number of Cores
4
Clock Speed
3.6 GHz
Series
SIMATIC IPC347G
IP Rating
IP20
Compatible Operating System
Windows 10
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Port Type
USB
Dimensions
430 x 176 x 465.8
Maximum Power Consumption
350W
Number of Card Slots
7
Graphic Output Onboard
Yes
Onboard Memory
8 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany
BD 1,389.922
BD 1,389.922 Each (Exc. Vat)
BD 1,528.914
BD 1,528.914 Each (inc. VAT)
1
BD 1,389.922
BD 1,389.922 Each (Exc. Vat)
BD 1,528.914
BD 1,528.914 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensProcessor Type
Intel Core i7
Number of Cores
4
Clock Speed
3.6 GHz
Series
SIMATIC IPC347G
IP Rating
IP20
Compatible Operating System
Windows 10
Bus Type
PCI
Supply Voltage
100 → 240 V ac
Port Type
USB
Dimensions
430 x 176 x 465.8
Maximum Power Consumption
350W
Number of Card Slots
7
Graphic Output Onboard
Yes
Onboard Memory
8 MB
Type of Memory Onboard
DDR4
Hard Drive Size
1000GB
Number of Rack Spaces
4
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
Country of Origin
Germany