Siemens Vibration Sensor, 14V Max, -50°C → +120°C

RS Stock No.: 246-1784Brand: SiemensManufacturers Part No.: 6AT8002-4AB00
brand-logo
View all in Vibration Sensors

Technical Document

Specifications

Brand

Siemens

Maximum dc Voltage

14V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

United States

BD 264.715

BD 264.715 Each (Exc. Vat)

BD 291.187

BD 291.187 Each (inc. VAT)

Siemens Vibration Sensor, 14V Max, -50°C → +120°C

BD 264.715

BD 264.715 Each (Exc. Vat)

BD 291.187

BD 291.187 Each (inc. VAT)

Siemens Vibration Sensor, 14V Max, -50°C → +120°C

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Maximum dc Voltage

14V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Country of Origin

United States