Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in, TFT Display, 1280 x 800

RS Stock No.: 201-7720Brand: SiemensManufacturers Part No.: 6AV2128-3KB06-0AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP1000 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3KB06-0AX1

Display Resolution

1280 x 800

Number of Ports

2

Display Size

10.1 in

Backlighting

Yes

IP Rating

IP20, IP65

Width

280mm

Minimum Operating Temperature

0°C

Length

205mm

Depth

64mm

Maximum Operating Temperature

'+50°C

Dimensions

280 x 205 x 64 mm

Interface

PROFINET

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 1,316.744

BD 1,316.744 Each (Exc. Vat)

BD 1,448.418

BD 1,448.418 Each (inc. VAT)

Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in, TFT Display, 1280 x 800

BD 1,316.744

BD 1,316.744 Each (Exc. Vat)

BD 1,448.418

BD 1,448.418 Each (inc. VAT)

Siemens SIMATIC Series MTP1000 Unified Comfort HMI Panel - 10.1 in, TFT Display, 1280 x 800
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP1000 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3KB06-0AX1

Display Resolution

1280 x 800

Number of Ports

2

Display Size

10.1 in

Backlighting

Yes

IP Rating

IP20, IP65

Width

280mm

Minimum Operating Temperature

0°C

Length

205mm

Depth

64mm

Maximum Operating Temperature

'+50°C

Dimensions

280 x 205 x 64 mm

Interface

PROFINET

Supply Voltage

24 V

Country of Origin

Germany