Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIMATIC Series MTP1900 Unified Comfort HMI Panel - 18.5 in, TFT Display, 1920 x 1080

RS Stock No.: 201-7726Brand: SiemensManufacturers Part No.: 6AV2128-3UB06-0AX1
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP1900 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3UB06-0AX1

Display Resolution

1920 x 1080

Display Size

18.5 in

Interface

PROFINET

Country of Origin

Germany

Stock information temporarily unavailable.

BD 2,638.251

BD 2,638.251 Each (Exc. Vat)

BD 2,902.076

BD 2,902.076 Each (inc. VAT)

Siemens SIMATIC Series MTP1900 Unified Comfort HMI Panel - 18.5 in, TFT Display, 1920 x 1080

BD 2,638.251

BD 2,638.251 Each (Exc. Vat)

BD 2,902.076

BD 2,902.076 Each (inc. VAT)

Siemens SIMATIC Series MTP1900 Unified Comfort HMI Panel - 18.5 in, TFT Display, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

SIMATIC

Product Range

MTP1900 Unified Comfort

Display Type

TFT

Manufacturer Part No.

6AV2128-3UB06-0AX1

Display Resolution

1920 x 1080

Display Size

18.5 in

Interface

PROFINET

Country of Origin

Germany