Siemens SIMATIC Series KP8 HMI Key Panel -

Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP8
Manufacturer Part No.
6AV36883AY360AX0
Number of Ports
2
Port Type
Ethernet
IP Rating
IP20, IP65
Depth
155mm
Minimum Operating Temperature
0°C
Kit Included
No
Length
98mm
Width
49mm
Supply Voltage
28.8 V
Interface
PROFINET
Dimensions
98 x 49 x 155 mm
Maximum Operating Temperature
+55°C
Hazardous Area Certification
ATEX
Country of Origin
Germany
BD 233.580
BD 233.580 Each (Exc. Vat)
BD 256.938
BD 256.938 Each (inc. VAT)
1
BD 233.580
BD 233.580 Each (Exc. Vat)
BD 256.938
BD 256.938 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensManufacturer Series
SIMATIC
Product Range
KP8
Manufacturer Part No.
6AV36883AY360AX0
Number of Ports
2
Port Type
Ethernet
IP Rating
IP20, IP65
Depth
155mm
Minimum Operating Temperature
0°C
Kit Included
No
Length
98mm
Width
49mm
Supply Voltage
28.8 V
Interface
PROFINET
Dimensions
98 x 49 x 155 mm
Maximum Operating Temperature
+55°C
Hazardous Area Certification
ATEX
Country of Origin
Germany